
GX52BD | |
|---|---|
DigiKey Part Number | 3596-GX52BD-ND |
Manufacturer | |
Manufacturer Product Number | GX52BD |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 150 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 8 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 12VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 680 mA |
Contact Rating (Current) 150 A | Coil Power 8W |
Switching Voltage 800VDC - Max | Coil Resistance 17.65Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £113.75450 | £4,550.18 |
| Unit Price without VAT: | £113.75450 |
|---|---|
| Unit Price with VAT: | £136.50540 |

