
GV241CAX | |
|---|---|
DigiKey Part Number | 3596-GV241CAX-ND |
Manufacturer | |
Manufacturer Product Number | GV241CAX |
Description | GV SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 400 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV241CAX Models |
Category | Features Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 2 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 24VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 97 mA |
Contact Rating (Current) 400 A | Coil Power 2.3W |
Switching Voltage 800VDC - Nom | Coil Resistance 247.42Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AREV250-C | Altran Magnetics, LLC | 17 | 2040-AREV250-C-ND | £52.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £127.80000 | £127.80 |
| 24 | £108.87458 | £2,612.99 |
| 48 | £105.12750 | £5,046.12 |
| Unit Price without VAT: | £127.80000 |
|---|---|
| Unit Price with VAT: | £153.36000 |

