

LP35-S-AG-12-H30S-28/SI-SM12-T2 | |
|---|---|
DigiKey Part Number | LP35-S-AG-12-H30S-28/SI-SM12-T2-ND |
Manufacturer | |
Manufacturer Product Number | LP35-S-AG-12-H30S-28/SI-SM12-T2 |
Description | ENCODER ABSOLUTE GRAY CODE CONN |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 4096 Gray Code (Absolute) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 5V ~ 30V |
Manufacturer Sensata-BEI Sensors | Actuator Type Open Center |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Verified | Orientation User Selectable |
Encoder Type Absolute | Termination Style Connector |
Output Type Gray Code (Absolute) | Rotational Life (Cycles Min) 18B |
Pulses per Revolution 4096 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £937.79000 | £937.79 |
| 5 | £880.95800 | £4,404.79 |
| Unit Price without VAT: | £937.79000 |
|---|---|
| Unit Price with VAT: | £1,125.34800 |

