Resistive Sensor Linear Position Shaft Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

606R6KL.12

DigiKey Part Number
1724-1225-ND
Manufacturer
Manufacturer Product Number
606R6KL.12
Description
SENSOR LINEAR 152.4MM WIRE LEAD
Customer Reference
Detailed Description
Resistive Sensor Linear Position Shaft Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Sensors
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 152.40mm (0 ~ 6.00")
Output
Resistive
Output Signal
-
Actuator Type
Shaft
Linearity
±0.15%
Resistance
6 kOhms
Resistance Tolerance
-
Voltage - Supply
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Operating Temperature
-55°C ~ 125°C
Package / Case
Cylinder, Wire Leads
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.