
01039-1392 | |
|---|---|
DigiKey Part Number | 6207-01039-1392-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01039-1392 |
Description | ENCODER INCREMENTAL QUAD CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 500 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | 01039-1392 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 500 | |
Voltage - Supply | 5V ~ 15V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1.5B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £493.08000 | £493.08 |
| 5 | £470.83200 | £2,354.16 |
| 10 | £463.42100 | £4,634.21 |
| Unit Price without VAT: | £493.08000 |
|---|---|
| Unit Price with VAT: | £591.69600 |

