


MHM510-PNET-002 | |
|---|---|
DigiKey Part Number | 2266-MHM5-EIB1B-1413-C100-PRM-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | MHM510-PNET-002 |
Description | ENCODER ABSOLUTE BINARY CONN |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 8192 Binary (Absolute) User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | MHM510-PNET-002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | Binary (Absolute) | |
Pulses per Revolution | 8192 | |
Voltage - Supply | 10V ~ 30V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 1B | |
Base Product Number |

