
M9105/K14 | |
|---|---|
DigiKey Part Number | 6207-M9105/K14-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | M9105/K14 |
Description | FEMALE MAGNET SUPPORT 14 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ACW and TCW Sensors Magnet Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
For Use With/Related Products | ACW and TCW Sensors | |
Housing Material | - | |
Material - Magnet | - | |
Package / Case | Cylinder | |
Size | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £103.72000 | £103.72 |
| 5 | £98.81200 | £494.06 |
| 10 | £97.26500 | £972.65 |
| Unit Price without VAT: | £103.72000 |
|---|---|
| Unit Price with VAT: | £124.46400 |

