ACW and TCW Sensors Magnet Housing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M9105/K11

DigiKey Part Number
6207-M9105/K11-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
M9105/K11
Description
FEMALE MAGNET SUPPORT 11 MM
Customer Reference
Detailed Description
ACW and TCW Sensors Magnet Housing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Encoders
Series
Packaging
Bag
Part Status
Active
For Use With/Related Products
ACW and TCW Sensors
Housing Material
-
Material - Magnet
-
Package / Case
Cylinder
Size
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£50.08000£50.08
Manufacturers Standard Package
Unit Price without VAT:£50.08000
Unit Price with VAT:£60.09600