
01070-120 | |
|---|---|
DigiKey Part Number | 6207-01070-120-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01070-120 |
Description | ENCODER INCREMENTAL QUAD CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1024 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 5V ~ 28V |
Manufacturer Sensata-BEI Encoders | Actuator Type Hole for Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Servo Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Incremental | Termination Style Connector |
Output Type Quadrature with Index (Incremental) | Rotational Life (Cycles Min) 7.5B |
Pulses per Revolution 1024 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £832.38000 | £832.38 |
| 5 | £794.83600 | £3,974.18 |
| Unit Price without VAT: | £832.38000 |
|---|---|
| Unit Price with VAT: | £998.85600 |

