
01070-008 | |
|---|---|
DigiKey Part Number | 6207-01070-008-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01070-008 |
Description | ENCODER OPTICAL QUAD CABLE |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 1024 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 1024 | |
Voltage - Supply | 5V ~ 28V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | 7.5B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £648.95000 | £648.95 |
| Unit Price without VAT: | £648.95000 |
|---|---|
| Unit Price with VAT: | £778.74000 |

