
01039-2096 | |
|---|---|
DigiKey Part Number | 6207-01039-2096-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01039-2096 |
Description | ENCODER INCREMENTAL QUAD CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 256 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | 01039-2096 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 256 | |
Voltage - Supply | 5V ~ 28V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 1.5B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £502.40000 | £502.40 |
| Unit Price without VAT: | £502.40000 |
|---|---|
| Unit Price with VAT: | £602.88000 |


