
01018-823 | |
|---|---|
DigiKey Part Number | 6207-01018-823-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01018-823 |
Description | ENCODER OPT QUAD HORIZONTAL CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 72000 Quadrature (Incremental) Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 72000 | |
Voltage - Supply | 5V ~ 28V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Horizontal | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,239.56000 | £1,239.56 |
| Unit Price without VAT: | £1,239.56000 |
|---|---|
| Unit Price with VAT: | £1,487.47200 |

