
01012-168 | |
|---|---|
DigiKey Part Number | 6207-01012-168-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01012-168 |
Description | ENCODER ABSOLUTE GRAY CODE CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Gray Code (Absolute) User Selectable |
Datasheet | Datasheet |
Category | Actuator Type Shaft |
Manufacturer Sensata-BEI Encoders | Detent No |
Series | Built in Switch No |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Orientation User Selectable |
DigiKey Programmable Not Verified | Termination Style Connector |
Encoder Type Absolute | Rotational Life (Cycles Min) 200M |
Output Type Gray Code (Absolute) | Base Product Number |
Voltage - Supply 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £862.53000 | £862.53 |
| 5 | £823.60600 | £4,118.03 |
| Unit Price without VAT: | £862.53000 |
|---|---|
| Unit Price with VAT: | £1,035.03600 |

