
01005-1225 | |
|---|---|
DigiKey Part Number | 6207-01005-1225-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01005-1225 |
Description | ENC INCREMENTAL VOLT USR SEL CBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Voltage User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Voltage | |
Pulses per Revolution | - | |
Voltage - Supply | 5V ~ 28V | |
Actuator Type | 9.5mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Servo Mount | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,043.73000 | £1,043.73 |
| Unit Price without VAT: | £1,043.73000 |
|---|---|
| Unit Price with VAT: | £1,252.47600 |

