UPGHX11-3246-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Carling Technologies
In Stock: 0
Unit Price: £61.92500
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPGHX11-3246-1

DigiKey Part Number
723-1499-ND
Manufacturer
Manufacturer Product Number
UPGHX11-3246-1
Description
CIR BRKR 28A 277VAC 80VDC
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 28A 277 V AC 80 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Magnetic (Hydraulic Delay)
Manufacturer
Sensata-Airpax
Current Rating (Amps)
28A
Series
Voltage Rating - AC
277 V
Packaging
Bulk
Voltage Rating - DC
80 V
Part Status
Obsolete
Actuator Type
Rocker
Mounting Type
Panel Mount
Number of Poles
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AG2-B0-44-630-343-DCarling Technologies0AG2-B0-44-630-343-D-ND£61.92500Similar
Obsolete
This product is no longer manufactured. View Substitutes