


T14-S-SP-7413-1 | |
|---|---|
DigiKey Part Number | T14-S-SP-7413-1-ND |
Manufacturer | |
Manufacturer Product Number | T14-S-SP-7413-1 |
Description | CIRCUIT BREAKER MAG-HYDR TOGGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) AC DC Toggle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | - | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £21.23000 | £63.69 |
| Unit Price without VAT: | £21.23000 |
|---|---|
| Unit Price with VAT: | £25.47600 |

