


R21-61-15.0A-B162CV-V | |
|---|---|
DigiKey Part Number | R21-61-15.0A-B162CV-V-ND |
Manufacturer | |
Manufacturer Product Number | R21-61-15.0A-B162CV-V |
Description | CIR BRKR MAG-HYDR 15A ROCKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 15A | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Green | |
Illumination Voltage (Nominal) | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £44.04333 | £132.13 |
| Unit Price without VAT: | £44.04333 |
|---|---|
| Unit Price with VAT: | £52.85200 |

