Circuit Breaker Magnetic (Hydraulic Delay) 2A 250 V AC 65 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 2A 250 V AC 65 V DC Rocker Panel Mount
Circuit Breaker Basics - Another Teaching Moment

R21-4-2.00A-9191-1-V

DigiKey Part Number
2266-R21-4-2.00A-9191-1-V-ND
Manufacturer
Manufacturer Product Number
R21-4-2.00A-9191-1-V
Description
CIR BRKR MAGHYDR 2A 250VAC 65VDC
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 2A 250 V AC 65 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2A
Manufacturer
Sensata-Airpax
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
65 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Base Product Number
Breaker Type
Magnetic (Hydraulic Delay)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate £37.05 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.