


R21-2-10.0A-B01IV-V | |
|---|---|
DigiKey Part Number | R21-2-10.0A-B01IV-V-ND |
Manufacturer | |
Manufacturer Product Number | R21-2-10.0A-B01IV-V |
Description | CIR BRKR MAG-HYDR 10A ROCKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 10A |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £31.74333 | £95.23 |
| Unit Price without VAT: | £31.74333 |
|---|---|
| Unit Price with VAT: | £38.09200 |

