


R11-61-7.50A-W06CH-V | |
|---|---|
DigiKey Part Number | R11-61-7.50A-W06CH-V-ND |
Manufacturer | |
Manufacturer Product Number | R11-61-7.50A-W06CH-V |
Description | CIR BRKR MAG-HYDR 7.5A ROCKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 7.5A AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 7.5A |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £34.62333 | £103.87 |
| Unit Price without VAT: | £34.62333 |
|---|---|
| Unit Price with VAT: | £41.54800 |

