




R11-1-10.0A-B105IV-V | |
|---|---|
DigiKey Part Number | 723-1510-ND |
Manufacturer | |
Manufacturer Product Number | R11-1-10.0A-B105IV-V |
Description | CIR BRKR MAG-HYDR 10A ROCKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Sensata-Airpax | Actuator Type Rocker |
Series | Number of Poles 1 |
Packaging Bulk | Illumination Red |
Part Status Active | Illumination Voltage (Nominal) 16V |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £36.63333 | £109.90 |
| Unit Price without VAT: | £36.63333 |
|---|---|
| Unit Price with VAT: | £43.96000 |

