


PP11-2-3.00A-OB-V | |
|---|---|
DigiKey Part Number | PP11-2-3.00A-OB-V-ND |
Manufacturer | |
Manufacturer Product Number | PP11-2-3.00A-OB-V |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 65 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Push-Pull Plunger |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £13.33667 | £40.01 |
| Unit Price without VAT: | £13.33667 |
|---|---|
| Unit Price with VAT: | £16.00400 |

