Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39019/05-216 | |
|---|---|
DigiKey Part Number | 723-M39019/05-216-ND |
Manufacturer | |
Manufacturer Product Number | M39019/05-216 |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1A 240 V AC 50 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39019/05-215 | Sensata-Airpax | 0 | 723-M39019/05-215-ND | £1,562.71333 | Parametric Equivalent |
| M39019/05-215S | Sensata-Airpax | 0 | 723-M39019/05-215S-ND | £1,810.67667 | Parametric Equivalent |
| M39019/05-310 | Sensata-Airpax | 0 | 723-M39019/05-310-ND | £1,670.24000 | Parametric Equivalent |
| M39019/06-215 | Sensata-Airpax | 0 | 723-M39019/06-215-ND | £1,676.96333 | Parametric Equivalent |
| M39019/06-216 | Sensata-Airpax | 0 | 723-M39019/06-216-ND | £1,676.96333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £1,562.71333 | £4,688.14 |
| Unit Price without VAT: | £1,562.71333 |
|---|---|
| Unit Price with VAT: | £1,875.25600 |



