Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39019/01-206 | |
|---|---|
DigiKey Part Number | 723-M39019/01-206-ND |
Manufacturer | |
Manufacturer Product Number | M39019/01-206 |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 250mA 240 V AC 50 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 250mA |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39019/01-208 | Sensata-Airpax | 0 | 723-M39019/01-208-ND | £630.31333 | Parametric Equivalent |
| M39019/01-208S | Sensata-Airpax | 0 | 723-M39019/01-208S-ND | £712.14667 | Parametric Equivalent |
| M39019/02-206 | Sensata-Airpax | 0 | 723-M39019/02-206-ND | £741.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £630.31333 | £1,890.94 |
| Unit Price without VAT: | £630.31333 |
|---|---|
| Unit Price with VAT: | £756.37600 |



