


LELH11-1RS4-62-15.0-AF-01-V | |
|---|---|
DigiKey Part Number | LELH11-1RS4-62-15.0-AF-01-V-ND |
Manufacturer | |
Manufacturer Product Number | LELH11-1RS4-62-15.0-AF-01-V |
Description | CIR BRKR MAG-HYDR 15A LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 15A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £133.95333 | £401.86 |
| Unit Price without VAT: | £133.95333 |
|---|---|
| Unit Price with VAT: | £160.74400 |

