
LELBXPB111-1REC4-52-200.-A1-N3 | |
|---|---|
DigiKey Part Number | 723-LELBXPB111-1REC4-52-200.-A1-N3-ND |
Manufacturer | |
Manufacturer Product Number | LELBXPB111-1REC4-52-200.-A1-N3 |
Description | CIR BRKR,HYDMAG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 200A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 200A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £365.56333 | £1,096.69 |
| Unit Price without VAT: | £365.56333 |
|---|---|
| Unit Price with VAT: | £438.67600 |

