


LELB1-1-51-30.0-1-01-V | |
|---|---|
DigiKey Part Number | LELB1-1-51-30.0-1-01-V-ND |
Manufacturer | |
Manufacturer Product Number | LELB1-1-51-30.0-1-01-V |
Description | CIR BRKR MAG-HYDR 30A LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 30A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £59.82667 | £179.48 |
| Unit Price without VAT: | £59.82667 |
|---|---|
| Unit Price with VAT: | £71.79200 |

