


LEL1-1-62-7.50-A-01-V | |
|---|---|
DigiKey Part Number | LEL1-1-62-7.50-A-01-V-ND |
Manufacturer | |
Manufacturer Product Number | LEL1-1-62-7.50-A-01-V |
Description | CIR BRKR MAG-HYDR 7.5A LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 7.5A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 7.5A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £51.68333 | £155.05 |
| Unit Price without VAT: | £51.68333 |
|---|---|
| Unit Price with VAT: | £62.02000 |

