


LEGH66-1-63-20.0-A-01-V | |
|---|---|
DigiKey Part Number | LEGH66-1-63-20.0-A-01-V-ND |
Manufacturer | |
Manufacturer Product Number | LEGH66-1-63-20.0-A-01-V |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 240 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £89.55000 | £268.65 |
| Unit Price without VAT: | £89.55000 |
|---|---|
| Unit Price with VAT: | £107.46000 |

