


LEG11-1-63F-15.0-AZ-01-V | |
|---|---|
DigiKey Part Number | LEG11-1-63F-15.0-AZ-01-V-ND |
Manufacturer | |
Manufacturer Product Number | LEG11-1-63F-15.0-AZ-01-V |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 240 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £92.24333 | £276.73 |
| Unit Price without VAT: | £92.24333 |
|---|---|
| Unit Price with VAT: | £110.69200 |

