


JLM-1-1-53-1-B4-200 | |
|---|---|
DigiKey Part Number | JLM-1-1-53-1-B4-200-ND |
Manufacturer | |
Manufacturer Product Number | JLM-1-1-53-1-B4-200 |
Description | CIR BRKR MAG-HYDR 200A 65VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 200A AC 65 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 200A |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £331.56000 | £994.68 |
| Unit Price without VAT: | £331.56000 |
|---|---|
| Unit Price with VAT: | £397.87200 |

