


JLE-3-1-62-5-B3-200 | |
|---|---|
DigiKey Part Number | JLE-3-1-62-5-B3-200-ND |
Manufacturer | |
Manufacturer Product Number | JLE-3-1-62-5-B3-200 |
Description | CIR BRKR MAG-HYDR 200A 240VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 200A 240 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 200A |
Series | Voltage Rating - AC 240 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £811.92333 | £2,435.77 |
| Unit Price without VAT: | £811.92333 |
|---|---|
| Unit Price with VAT: | £974.30800 |

