


JLE-1-1REC4-52-3-B3-250-V | |
|---|---|
DigiKey Part Number | JLE-1-1REC4-52-3-B3-250-V-ND |
Manufacturer | |
Manufacturer Product Number | JLE-1-1REC4-52-3-B3-250-V |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 200A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 200A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £334.13667 | £1,002.41 |
| Unit Price without VAT: | £334.13667 |
|---|---|
| Unit Price with VAT: | £400.96400 |

