


IULNK11-1-52-70.0 | |
|---|---|
DigiKey Part Number | IULNK11-1-52-70.0-ND |
Manufacturer | |
Manufacturer Product Number | IULNK11-1-52-70.0 |
Description | CIR BRKR MAG-HYDR 70A TOGGLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 70A AC DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 70A |
Series | Actuator Type Toggle |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £179.76667 | £539.30 |
| Unit Price without VAT: | £179.76667 |
|---|---|
| Unit Price with VAT: | £215.72000 |

