Circuit Breaker Magnetic (Hydraulic Delay) 15A AC DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 15A AC DC Lever Panel Mount
Circuit Breaker Basics - Another Teaching Moment

IUGH66-1-62-15.0-Q-01

DigiKey Part Number
2266-IUGH66-1-62-15.0-Q-01-ND
Manufacturer
Manufacturer Product Number
IUGH66-1-62-15.0-Q-01
Description
CIR BRKR MAG-HYDR LEVER 15A
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 15A AC DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Magnetic (Hydraulic Delay)
Manufacturer
Sensata-Airpax
Current Rating (Amps)
15A
Series
Actuator Type
Lever
Packaging
Bulk
Number of Poles
2
Part Status
Active
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate £37.05 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.