


IUG66-1-62-25.0-CQ-90 | |
|---|---|
DigiKey Part Number | IUG66-1-62-25.0-CQ-90-ND |
Manufacturer | |
Manufacturer Product Number | IUG66-1-62-25.0-CQ-90 |
Description | CIR BRKR MAG-HYDR LEVER 25A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A 277 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 25A |
Series | Voltage Rating - AC 277 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £82.20333 | £246.61 |
| Unit Price without VAT: | £82.20333 |
|---|---|
| Unit Price with VAT: | £98.64400 |

