


IUG1-1-52-.500-AQ-01 | |
|---|---|
DigiKey Part Number | IUG1-1-52-.500-AQ-01-ND |
Manufacturer | |
Manufacturer Product Number | IUG1-1-52-.500-AQ-01 |
Description | CIR BRKR MAG-HYDR LEVER .5A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 500mA AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 500mA |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £37.38333 | £112.15 |
| Unit Price without VAT: | £37.38333 |
|---|---|
| Unit Price with VAT: | £44.86000 |

