


IPA-6-1RS4-52-10.0-A-01 | |
|---|---|
DigiKey Part Number | IPA-6-1RS4-52-10.0-A-01-ND |
Manufacturer | |
Manufacturer Product Number | IPA-6-1RS4-52-10.0-A-01 |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 65 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £45.20000 | £45.20 |
| Unit Price without VAT: | £45.20000 |
|---|---|
| Unit Price with VAT: | £54.24000 |

