


IPA-6-1REC4-51-2.00-A-01-T | |
|---|---|
DigiKey Part Number | IPA-6-1REC4-51-2.00-A-01-T-ND |
Manufacturer | |
Manufacturer Product Number | IPA-6-1REC4-51-2.00-A-01-T |
Description | CIR BRKR MAG-HYDR 2A LEVER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 2A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £37.56000 | £37.56 |
| Unit Price without VAT: | £37.56000 |
|---|---|
| Unit Price with VAT: | £45.07200 |

