


IPA-1-1RS4-52-25.0-A-01-T | |
|---|---|
DigiKey Part Number | IPA-1-1RS4-52-25.0-A-01-T-ND |
Manufacturer | |
Manufacturer Product Number | IPA-1-1RS4-52-25.0-A-01-T |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 3A 250 V AC 65 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.57000 | £42.57 |
| Unit Price without VAT: | £42.57000 |
|---|---|
| Unit Price with VAT: | £51.08400 |

