


IPA-1-1-52-30.0-A-01 | |
|---|---|
DigiKey Part Number | IPA-1-1-52-30.0-A-01-ND |
Manufacturer | |
Manufacturer Product Number | IPA-1-1-52-30.0-A-01 |
Description | CIR BRKR MAG-HYDR LEVER 30A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 30A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £33.09000 | £33.09 |
| Unit Price without VAT: | £33.09000 |
|---|---|
| Unit Price with VAT: | £39.70800 |

