


IPA-1-1-51-15.0-A-01-T | |
|---|---|
DigiKey Part Number | IPA-1-1-51-15.0-A-01-T-ND |
Manufacturer | |
Manufacturer Product Number | IPA-1-1-51-15.0-A-01-T |
Description | CIR BRKR MAG-HYDR LEVER 15A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 15A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.68000 | £28.68 |
| Unit Price without VAT: | £28.68000 |
|---|---|
| Unit Price with VAT: | £34.41600 |

