


IEL1-1-52-10.0-01-V | |
|---|---|
DigiKey Part Number | IEL1-1-52-10.0-01-V-ND |
Manufacturer | |
Manufacturer Product Number | IEL1-1-52-10.0-01-V |
Description | CIR BRKR MAG-HYDR LEVER 10A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 10A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £43.55000 | £130.65 |
| Unit Price without VAT: | £43.55000 |
|---|---|
| Unit Price with VAT: | £52.26000 |

