Parametric Equivalent

IEGHF66-1-72-40.0-A-21-V | |
|---|---|
DigiKey Part Number | IEGHF66-1-72-40.0-A-21-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGHF66-1-72-40.0-A-21-V |
Description | CIR BRKR MAG-HYDR |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 40A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer Sensata-Airpax | Voltage Rating - DC 80 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Obsolete | Illumination None |
Mounting Type Panel Mount | Approval Agency CSA, TUV, UL1077 |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
Current Rating (Amps) 40A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IEGF66-1-62-40.0-A-21-V | Sensata-Airpax | 0 | IEGF66-1-62-40.0-A-21-V-ND | £82.20333 | Parametric Equivalent |


