


IEGH66-1-63-15.0-01-V | |
|---|---|
DigiKey Part Number | 2266-IEGH66-1-63-15.0-01-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGH66-1-63-15.0-01-V |
Description | CIR BRKR MAG-HYDR LEVER 15A |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 15A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Approval Agency CSA, TUV, UL1077 |
Mounting Type Panel Mount | Base Product Number |

