


IEGH11-28642-011-V | |
|---|---|
DigiKey Part Number | IEGH11-28642-011-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGH11-28642-011-V |
Description | CIR BRKR MAG-HYDR LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Actuator Type Lever |
Series | Number of Poles 2 |
Packaging Bulk | Approval Agency CSA, TUV, UL1077 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £77.08333 | £231.25 |
| Unit Price without VAT: | £77.08333 |
|---|---|
| Unit Price with VAT: | £92.50000 |

