Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 80 V DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 80 V DC Lever Panel Mount
Circuit Breaker Basics - Another Teaching Moment

IEG66-1REC4-62F-30.0-01-V

DigiKey Part Number
2266-IEG66-1REC4-62F-30.0-01-V-ND
Manufacturer
Manufacturer Product Number
IEG66-1REC4-62F-30.0-01-V
Description
CIR BRKR MAG-HYDR
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 80 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Manufacturer
Sensata-Airpax
Voltage Rating - DC
80 V
Series
Actuator Type
Lever
Packaging
Bulk
Number of Poles
2
Part Status
Active
Illumination
None
Mounting Type
Panel Mount
Approval Agency
CSA, TUV, UL1077
Breaker Type
Magnetic (Hydraulic Delay)
Base Product Number
Current Rating (Amps)
30A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate £37.05 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.