


IEG66-1-62-12.0-A-01-V | |
|---|---|
DigiKey Part Number | 2266-IEG66-1-62-12.0-A-01-V-ND |
Manufacturer | |
Manufacturer Product Number | IEG66-1-62-12.0-A-01-V |
Description | CIR BRKR MAG-HYDR LEVER 12A |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 12A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 12A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Approval Agency CSA, TUV, UL1077 |
Mounting Type Panel Mount | Base Product Number |

