


IAG1-1-51F-5.00-91 | |
|---|---|
DigiKey Part Number | IAG1-1-51F-5.00-91-ND |
Manufacturer | |
Manufacturer Product Number | IAG1-1-51F-5.00-91 |
Description | CIR BRKR MAG-HYDR 5A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 5A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £36.39333 | £109.18 |
| Unit Price without VAT: | £36.39333 |
|---|---|
| Unit Price with VAT: | £43.67200 |

