


CR11-52-12.0A-S06IH-V | |
|---|---|
DigiKey Part Number | CR11-52-12.0A-S06IH-V-ND |
Manufacturer | |
Manufacturer Product Number | CR11-52-12.0A-S06IH-V |
Description | CIR BRKR MAG-HYDR ROCKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 12A AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 12A |
Manufacturer Sensata-Airpax | Voltage Rating - DC 80 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £16.45000 | £49.35 |
| Unit Price without VAT: | £16.45000 |
|---|---|
| Unit Price with VAT: | £19.74000 |

